LPC2420FBD208K

NXP Semiconductors
771-LPC2420FBD208K
LPC2420FBD208K

Mfr.:

Description:
ARM Microcontrollers - MCU Flashless 16-bit/32-bit microcontroller; Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG, external memory interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 180   Multiples: 180
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,55 € 1.899,00 €
9,87 € 5.329,80 €
9,74 € 10.519,20 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC2400
SMD/SMT
LQFP-208
ARM7TDMI-S
0 B
32 bit/16 bit
10 bit
72 MHz
160 I/O
82 kB
3 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: NXP Semiconductors
DAC Resolution: 10 bit
Data RAM Type: SRAM
Interface Type: CAN, Ethernet, SPI, USB
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 4 Timer
Operating Supply Voltage: 3 V to 3.6 V
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 180
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935286745557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

LPC24xx ARM7-based MCUs

NXP LPC24xx ARM7-based MCUs are built for connectivity, support 10/100 Ethernet, full-speed (12Mbps) USB 2.0, USB OTG, and CAN 2.0B. The NXP LPC24xx ARM7-based MCUs have up to 512KB of ISP/IAP Flash, 98KB of SRAM, an external memory interface, and an internal RC oscillator, as well as 10-bit A/D and D/A converters. This NXP device also has an SD memory-card interface on two high-speed buses to eliminate communication bandwidth bottlenecks. A 128-bit-wide memory interface and a patented memory accelerator enable 32-bit code execution from Flash with zero wait-states.