MKW21Z512VHT4

NXP Semiconductors
841-MKW21Z512VHT4
MKW21Z512VHT4

Mfr.:

Description:
RF System on a Chip - SoC 802.15.4 Only KW40_512

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.300

Stock:
1.300 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,38 € 5,38 €
4,61 € 46,10 €
4,42 € 110,50 €
4,21 € 421,00 €
4,10 € 1.025,00 €
4,06 € 2.030,00 €
4,05 € 10.530,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF System on a Chip - SoC
RoHS:  
LR-WPAN
ARM Cortex M0+
2.4 GHz
1 Mbps
3.5 dBm
- 95 dBm
900 mV
4.2 V
6.8 mA
6.1 mA
512 kB
- 40 C
+ 105 C
QFN-48
Tray
ADC Resolution: 16 bit
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Maximum Clock Frequency: 48 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 25 I/O
Number of Timers: 9 x 16 bit, 2 x 32 bit
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: KW21Z
Factory Pack Quantity: 1300
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: Kinetis
Part # Aliases: 935313293557
Unit Weight: 89,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
MXHTS:
8542310302
ECCN:
5A992.C

Kinetis W MCUs

NXP Kinetis KW2x wireless MCU expands the successful Kinetis MCU family based on the ARM Cortex-M4 CPU core. The Kinetis KW2x integrates a class-leading 2.4 GHz RF transceiver, ARM Cortex-M4 core and a robust feature set for a reliable, secure and low-power IEEE 802.15.4 wireless solution. These wireless MCUs offer up to 512 KB of flash, 64 KB of RAM and up to 64 KB of FlexMemory. Dual PAN support allows the system to simultaneously participate in two ZigBee networks, eliminating the need for multiple radios. Software protocol stacks, tools and IDE are compatible with Kinetis MCUs. ZigBee protocol software is seamlessly integrated into Kinetis software development tools for rapid creation of embedded systems. Typical applications include Home Area Networks consisting of meters, gateways, in-home displays, and connected appliances, and also networked Building Control and Home Automation applications with lighting control, HVAC, and security.
Learn More

KW41Z/31Z/21Z Wireless MCUs

NXP Kinetis KW41Z/31Z/21Z Wireless Microcontrollers (MCUs) integrate a Bluetooth® Low Energy (BLE) v4.2, Generic FSK (at 250kbit/s, 500kbit/s, and 1000kbit/s), and IEEE® 802.15.4 compliant modem. These MCUs support multiple protocols running concurrently (time slice) in a single chip. The KW41Z/31Z/21Z MCUs also integrate a buck-boost DC-DC converter that supports a wide range of operating voltages from 0.9V to 4.2V. This integration significantly reduces the peak current in receive and transmit modes. The KW41Z/31Z/21Z MCUs deliver an excellent link budget that ensures the longest range of communication and high immunity to interference.