MPXH6300AC6T1

NXP Semiconductors
841-MPXH6300AC6T1
MPXH6300AC6T1

Mfr.:

Description:
Board Mount Pressure Sensors SSOP INTEG PORTED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.820

Stock:
1.820 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,20 € 15,20 €
13,84 € 69,20 €
12,73 € 127,30 €
12,32 € 616,00 €
11,95 € 1.195,00 €
Full Reel (Order in multiples of 300)
10,84 € 3.252,00 €
10,44 € 9.396,00 €
1.800 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
20 kPa to 304 kPa
1.5 %
Analog
SMD/SMT
5.1 V
Single Axial Barbless
SSOP-8
- 40 C
+ 125 C
MPXH6300A
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Current: 6 mA
Output Voltage: 4.847 V to 4.977 V
Port Size: 0.13 in
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 300
Subcategory: Sensors
Supply Voltage - Max: 5.46 V
Supply Voltage - Min: 4.74 V
Part # Aliases: 935316838128
Unit Weight: 508,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
9026209090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99