NAFE73388B40BSK

NXP Semiconductors
771-NAFE73388B40BSK
NAFE73388B40BSK

Mfr.:

Description:
Analog Front End - AFE Universal 25 V 8-Input High Speed AFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1300   Multiples: 1300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,99 € 19.487,00 €
2.600 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
20,87 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Analog Front End - AFE
RoHS:  
NAFE73388
15 S/s to 576 kS/s
24 bit
15 S/s to 576 kS/s
8 Channel
SPI
48 V
14 V
Tray
Architecture: SAR
Brand: NXP Semiconductors
Gain Error: 0.1 % FS
Input Type: Differential/Single-Ended
Input Voltage: 14 V to 48 V
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: Differential
Power Consumption: 150 mW
Product: High Speed AFE's
Product Type: Analog Front End - AFE
Reference Type: External
Reference Voltage: 2.5 V
Factory Pack Quantity: 1300
Subcategory: Data Converter ICs
Part # Aliases: 935427261557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390030

NAFEx88 8-Channel Analogue Front End ICs

NXP Semiconductors NAFEx88 8-Channel Analog Front End (AFE) ICs are highly configurable industrial-grade 8-channel universal input ICs that meet high-precision measurement requirements. These AFE ICs integrate low-leakage, High-Voltage (HV) fast multiplexers, low-offset and low-drift Programmable Gain Amplifiers (PGA), and buffers. The NAFEx88 AFE ICs are equipped with various diagnostic and supply supervisory circuitry for condition monitoring and anomaly detection. These AFE ICs feature a high data-rate 24-bit Delta-Sigma Analog-to-Digital Converter (ADC), precise voltage and current excitation source, and low-drift voltage reference. The NAFEx88 AFE ICs provide two precise calibration voltage sources for ease of end-to-end system self-calibration and predictive maintenance.