P3T1750DPZ

NXP Semiconductors
771-P3T1750DPZ
P3T1750DPZ

Mfr.:

Description:
Board Mount Temperature Sensors 1 C Accuracy Temperature Sensor with I3C/I C Interface in TSSOP8 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.440

Stock:
8.440 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,387 € 1,94 €
0,342 € 3,42 €
0,325 € 16,25 €
0,31 € 31,00 €
0,278 € 139,00 €
0,267 € 267,00 €
Full Reel (Order in multiples of 2500)
0,252 € 630,00 €
0,236 € 1.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
TSSOP-8
I2C, SMBus
1.4 V
3.6 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Current: 1 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: P3T1750DP
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Digital Temperature Sensor
Part # Aliases: 935448622431
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Battery Management Systems (BMS)

NXP Semiconductors Battery Management Systems (BMS) enhance the performance and ensure the safety of a battery pack composed of multiple cells. Functional safety is critical as lithium-ion batteries pose a significant safety hazard when operating outside a safe area. These devices offer high measurement accuracy after soldering and aging, with ISO 26262 support and ASIL D functional safety capability.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.

P3T1x Digital Temperature Sensors

NXP Semiconductors P3T1x Digital Temperature Sensors utilize an on-chip band gap temperature sensor and an A-to-D conversion technique with over-temperature detection. These digital temperature sensors feature several configuration and data registers to store the device settings, including device operation mode and a temperature register to store the digital temp reading. A controller can communicate this via the 2-wire serial I3C (up to 12.5MHz) and I2C (up to 3.4MHz) interface. The P3T1x digital temperature sensors feature a short conversion time and 1.4V up to 3.6V operating voltage range. Applications include SSD drives, laptops, telecom routers, Advanced Driver Assistance Systems (ADAS), and single/multi-core motherboard servers.