PCA85233UG/2DA/Q1Z

NXP Semiconductors
771-PCA85233UG2DAQ1Z
PCA85233UG/2DA/Q1Z

Mfr.:

Description:
LCD Drivers 4 x 80 I C-bus Automotive LCD Segment Driver for Low Multiplex Rates in Bare Die

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 11440   Multiples: 11440
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 12.469,60 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LCD Drivers
RoHS:  
80 Segment
400 kHz
DIE-110
5.5 V
1.8 V
6 uA
400 mW
PCA85233UG
- 40 C
+ 105 C
SMD/SMT
Waffle
Brand: NXP Semiconductors
Interface Type: I2C
Product: LCD Drivers
Product Type: LCD Drivers
Qualification: AEC-Q100
Factory Pack Quantity: 11440
Subcategory: Driver ICs
Part # Aliases: 935302508033
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901