TDF8597TH/N1,118

NXP Semiconductors
771-TDF8597TH/N1118
TDF8597TH/N1,118

Mfr.:

Description:
Audio Amplifiers ClassD 85W Stereo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 356

Stock:
356 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,22 € 16,22 €
13,42 € 134,20 €
12,87 € 321,75 €
11,34 € 1.134,00 €
10,78 € 2.695,00 €
Full Reel (Order in multiples of 500)
9,89 € 4.945,00 €
9,62 € 9.620,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Audio Amplifiers
RoHS:  
REACH - SVHC:
Class-D
43 W
0.2 %, 0.1 %
HSOP-36
2 Ohms
6 V
24 V
- 40 C
+ 85 C
SMD/SMT
TDF8597TH
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Current: 10 uA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 500
Subcategory: Audio ICs
Type: 1-Channel Mono or 2-Channel Stereo
Part # Aliases: 935291917118
Unit Weight: 2,099 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99