TFA9879HN/N1,118

NXP Semiconductors
771-TFA9879HNN1118
TFA9879HN/N1,118

Mfr.:

Description:
Audio Amplifiers ClassD 2.75W 2Channel 1.8V 5.7mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.362

Stock:
6.362 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,15 € 2,15 €
1,60 € 16,00 €
1,46 € 36,50 €
1,31 € 131,00 €
1,24 € 310,00 €
1,20 € 600,00 €
1,18 € 1.180,00 €
Full Reel (Order in multiples of 6000)
1,08 € 6.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Audio Amplifiers
RoHS:  
Class-D
2.75 W
0.02 %
SOT-616-3
8 Ohms
2.5 V
5.5 V
- 20 C
+ 85 C
SMD/SMT
TFA9879HN
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Input Type: Serial
Number of Channels: 1 Channel
Operating Supply Current: 5.7 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 6000
Subcategory: Audio ICs
Type: 1-Channel Mono
Part # Aliases: 935286409118
Unit Weight: 43,696 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99