TJA1041T/CM,118

NXP Semiconductors
771-TJA1041T/CM118
TJA1041T/CM,118

Mfr.:

Description:
CAN Interface IC High-speed CAN transceiver with standby and sleep mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38.332

Stock:
38.332 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,68 € 2,68 €
2,01 € 20,10 €
1,84 € 46,00 €
1,66 € 166,00 €
1,57 € 392,50 €
1,51 € 755,00 €
Full Reel (Order in multiples of 2500)
1,31 € 3.275,00 €
1,28 € 6.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: CAN Interface IC
RoHS:  
TJA1041T
High Speed CAN Transceiver
SMD/SMT
SOIC-14
1 Mb/s
1 Driver
1 Receiver
4.75 V
5.25 V
- 40 C
+ 150 C
55 mA
6 kV
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Voltage: 4.75 V to 5.25 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: 935297972118
Unit Weight: 104,110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99