TJA1120BHN/0J

NXP Semiconductors
771-TJA1120BHN/0J
TJA1120BHN/0J

Mfr.:

Description:
Ethernet ICs ASIL B Compliant Automotive Ethernet 1000BASE-T1 PHY Transceiver with SGMII support

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.250

Stock:
3.250 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,21 € 3,21 €
2,42 € 24,20 €
2,22 € 55,50 €
2,00 € 200,00 €
1,90 € 475,00 €
1,85 € 925,00 €
1,83 € 1.830,00 €
1,81 € 3.620,00 €
Full Reel (Order in multiples of 4000)
1,62 € 6.480,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
HVQFN-36
Ethernet PHYs
1000BASE-T1
1 Gb/s
TJA1120
Reel
Cut Tape
Brand: NXP Semiconductors
Development Kit: TJA1120-EVB
Operating Supply Voltage: 1.1 V, 1.8 V, 3.3 V
Product Type: Ethernet ICs
Factory Pack Quantity: 4000
Subcategory: Communication & Networking ICs
Part # Aliases: 935432262118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.b.1

TJA1120 1000BASE-T1 PHY Transceiver

NXP Semiconductors TJA1120 1000BASE-T1 PHY Transceiver scales automotive ethernet speed up to 1Gbps. The device comes in a compact package HVQFN36 (6mm x 6mm) for space-constraint use cases. The PHY is drop-in compatible with TJA1103 to equip assembly options of platform designs with the optimized PHY product for 100Mbps or 1Gbps data rate. NXP Semiconductors TJA1120 supports shielded (STP) and unshielded twisted pair (UTP) cable applications. The PHY is developed according to ISO26262 and achieves ASIL B. It integrates OPEN Alliance TC-10 compliant wake-up forwarding over the ethernet data line.