74LVC08ABZZ

Nexperia
771-74LVC08ABZZ
74LVC08ABZZ

Mfr.:

Description:
Logic Gates 74LVC08ABZ/SOT8014/DHXQFN14

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 6/15/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,559 € 0,56 €
0,346 € 3,46 €
0,251 € 12,55 €
0,22 € 22,00 €
0,159 € 159,00 €
Full Reel (Order in multiples of 3000)
0,125 € 375,00 €
0,114 € 684,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
RoHS:  
AND
1 Gate
74LVC
8 Input
VQFN-14
4 Output
24 mA
- 24 mA
11 ns
1.2 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Operating Temperature Range: - 40 C to + 125 C
Output Current: 50 mA
Output Voltage: 3.6 V
Pd - Power Dissipation: 500 mW
Product: And Gates
Product Type: Logic Gates
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935692168147 935690000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

74LVC08A Quad 2-Input AND Gate

Nexperia 74LVC08A Quad 2-Input AND Gate drives inputs from either 3.3V or 5V devices. This characteristic enables the use of these devices as translators in mixed 3.3V and 5V applications. The Nexperia 74LVC08A Schmitt-trigger action at all inputs handles the circuit's slower rise and fall times.