NXU0102GT-Q100X

Nexperia
771-NXU0102GT-Q100X

NXU0102GT-Q100X

Mfr.:

Description:
Translation - Voltage Levels 2-bit dual-supply buffer/level translator with Schmitt-trigger; 3-state

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.250

Stock:

5.250 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,81 € 0,81 €
0,489 € 4,89 €
0,417 € 10,43 €
0,322 € 32,20 €
0,275 € 68,75 €
0,236 € 118,00 €
0,212 € 212,00 €
Full Reel (Order in multiples of 5000)
0,18 € 900,00 €
0,158 € 1.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Nexperia
Product Category: Translation - Voltage Levels
RoHS:  
2-bit Dual Supply Translating Buffer
Translator
250 Mb/s
XSON-8
5.5 V
900 mV
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Input Type: CMOS/LVTTL
Number of Channels: 2 Channel
Operating Supply Current: 100 mA
Output Type: 3-State
Pd - Power Dissipation: 250 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Part # Aliases: 935691949115