PNS40010AER-QX

Nexperia
771-PNS40010AER-QX
PNS40010AER-QX

Mfr.:

Description:
Rectifiers RECT 400V 1A SM HYPER FST

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.908

Stock:
5.908 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,221 € 2,21 €
0,151 € 7,55 €
0,132 € 13,20 €
0,093 € 93,00 €
0,071 € 213,00 €
0,064 € 384,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Rectifiers
RoHS:  
SMD/SMT
CFP2-HP-2
400 V
1.4 A
Hyper Fast Recovery Rectifier
Single
930 mV
30 A
1 nA
500 ns
- 55 C
+ 175 C
Brand: Nexperia
Pd - Power Dissipation: 1.3 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934666138115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99