PSMN0R7-25YLDX

Nexperia
771-PSMN0R7-25YLDX
PSMN0R7-25YLDX

Mfr.:

Description:
MOSFETs SOT669 N-CH 25V 300A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.820

Stock:
1.820 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,14 € 3,14 €
2,06 € 20,60 €
1,67 € 83,50 €
1,44 € 144,00 €
1,26 € 630,00 €
Full Reel (Order in multiples of 1500)
1,02 € 1.530,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-1023-4
N-Channel
1 Channel
25 V
300 A
570 uOhms
- 20 V, 20 V
1.2 V
110.2 nC
- 55 C
+ 150 C
158 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 38.2 ns
Product Type: MOSFETs
Rise Time: 48.3 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 53.1 ns
Typical Turn-On Delay Time: 42.2 ns
Part # Aliases: 934069083115
Unit Weight: 91,420 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

PSMN N-Channel MOSFETs

Nexperia PSMN N-Channel MOSFETs include standard and logic level, regular and enhancement mode, N-Channel MOSFETs in LFPAK, LFPAK88, I2PAK, TO-220, and DFN3333-8 packages qualified to 150°C or 175°C. These Nexperia PSMN N-Channel MOSFETs are designed and qualified for use in a wide range of industrial, communications, and domestic equipment.