UCH1V101MCL1GS

Nichicon
647-UCH1V101MCL1GS

UCH1V101MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 100uF 35 Volts 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:

23
Can Dispatch Immediately

On Order:

900
Expected 8/27/2025
1.800
Expected 9/22/2025

Factory Lead Time:

39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 900)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,828 € 0,83 €
0,525 € 5,25 €
0,372 € 37,20 €
0,338 € 169,00 €
Full Reel (Order in multiples of 900)
0,338 € 304,20 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
100 uF
35 VDC
6.3 mm
7.7 mm
2000 Hour
Low ESR Electrolytic Capacitors
20 %
197 mA
300 mOhms
- 40 C
+ 125 C
UCH
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Chip Capacitors
Unit Weight: 779,167 mg