UCH1V331MCL1GS

Nichicon
647-UCH1V331MCL1GS
UCH1V331MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 35V 330uf 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181

Stock:
181
Can Dispatch Immediately
On Order:
500
Expected 3/11/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
0,628 € 6,28 €
0,568 € 56,80 €
Full Reel (Order in multiples of 500)
0,452 € 226,00 €
0,442 € 442,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
330 uF
35 VDC
10 mm (0.394 in)
10 mm (0.394 in)
2000 Hour
Low ESR Electrolytic Capacitors
20 %
500 mA
150 mOhms
- 40 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.16
Leakage Current: 115.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Chip Type
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UCH Aluminum Electrolytic Capacitors

Nichicon UCH Aluminum Electrolytic Capacitors are chip-type devices that offer high reliability and low-temperature ESR specification (6Ω ESR at -40°C/400kHz). These surface-mount capacitors feature a temperature range of -40°C to +125°C and a rated voltage range of 35V. They have a rated capacitance range of 47µF to 100µF with ±20% capacitance tolerance at 120Hz, 20°C. Nichicon UCH Aluminum Electrolytic Capacitors are RoHS compliant (2011/65/EU) and suitable for use in automotive harsh environments such as engine control units and drive systems control units.