OD103JE

Ohmite
588-OD103JE
OD103JE

Mfr.:

Description:
Carbon Composition Resistors 1/4watt 10K 5% Carbon Comp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Carbon Composition Resistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
OD
Axial
10 kOhms
250 mW (1/4 W)
5 %
250 V
- 70 C
+ 130 C
2.5 mm
7 mm
Bulk
Brand: Ohmite
Lead Spacing: 0.6 mm
Mounting Style: PCB Mount
Product: Resistors Carbon Composition
Product Type: Carbon Composition Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Carbon Comp
Type: Carbon Composition Resistor
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100060
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
85331001
BRHTS:
85331000
ECCN:
EAR99