S8VK-S12024

Omron Automation and Safety
653-S8VKS12024
S8VK-S12024

Mfr.:

Description:
DIN Rail Power Supplies 120W24VDC5A100-240VAC PushIn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
143,56 € 143,56 €
132,99 € 1.329,90 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DIN Rail Power Supplies
RoHS:  
REACH - SVHC:
Switching Supplies
1-Phase / Single Phase
120 W
100 VAC to 240 VAC
1 Output
24 VDC
5 A
Industrial
90 mm (3.543 in)
55 mm (2.165 in)
90 mm (3.543 in)
S8VK-S
Brand: Omron Automation and Safety
Isolation Voltage: 3000 Vrms
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Operating Temperature Range: - 40 C to + 70 C
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: S8VKS12024
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99