D6T-1A-01

Omron Electronics
653-D6T-1A-01
D6T-1A-01

Mfr.:

Description:
Board Mount Temperature Sensors MEMS Thermal Sensor No Contact 1x1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,73 € 8,73 €
8,40 € 42,00 €
7,55 € 75,50 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1.5 C
0 C
+ 60 C
I2C
4.5 V
5.5 V
Local
No Shutdown
PCB Mount
Tray
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Operating Supply Current: 3.5 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: D6T
Factory Pack Quantity: 80
Subcategory: Sensors
Type: Temperature Sensor
Part # Aliases: D6T1A01
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9025190090
CNHTS:
9025191010
CAHTS:
8542390000
USHTS:
9025198085
MXHTS:
8542399901
BRHTS:
90251990
ECCN:
EAR99

D6T MEMS Thermal Sensors

Omron Electronics D6T Series MEMS Thermal Sensors are super-sensitive infrared temperature sensors that make full use of Omron's proprietary MEMS sensing technology. Unlike typical pyroelectric human presence sensors that rely on motion detection, the D6T thermal sensor is able to detect the presence of stationary humans by detecting body heat, and can therefore be used to automatically switch off unnecessary lighting, air conditioning, etc. when people are not present. As the D6T sensor is also able to monitor the temperature of a room, it can also be used to continually maintain optimal room temperature levels, instantly sense unusual changes in temperature thereby detecting factory line stoppages, or discover areas of overheating for early prevention of fire outbreaks.