OA92AP-22-1WB

Orion Fans
670-OA92AP221WB
OA92AP-22-1WB

Mfr.:

Description:
AC Fans Axial Fan, 92x92x25mm, 230VAC, 35CFM, 13W, 30dBA, 3000RPM, Ball, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
24
Expected 1/13/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,59 € 18,59 €
15,23 € 152,30 €
15,09 € 603,60 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
92 mm
25 mm
92 mm
230 VAC
35 CFM (0.99 m3/min)
Ball
30 dBA
3000 RPM
13 W
Aluminum
Wire Leads
OA92AP
Brand: Orion Fans
Current Type: AC
Life: 60000 Hour
Pressure Type: 0.20 in H2O
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 290,299 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99