OD180APL-24MTB

Orion Fans
670-OD180APL-24MTB

OD180APL-24MTB

Mfr.:

Description:
DC Fans DC Fan, 180x180x65mm, 24VDC, 375CFM, 0.97A, 53dBA, 2800RPM, Ball, Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 120   Multiples: 60

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,35 € 12.282,00 €
1.020 Quote

Product Attribute Attribute Value
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
180 mm
65 mm
180 mm
24 VDC
375 CFM (10.6 m3/min)
2800 RPM
Ball
53 dBA
24 W
Auto Restart, Locked Rotor Protection, Polarity Protection
Polybutylene Terephthalate (PBT)
Quick Connect Terminal
OD180APL
Brand: Orion Fans
Current Type: DC
Pressure Type: 0.7 in H2O
Product Type: DC Fans
Factory Pack Quantity: 60
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,451 kg