AS01808MR-LW152-R

PUI Audio
665-AS01808MR-LW152R
AS01808MR-LW152-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 1W 8 OHM 80DBA 450HZ MYLAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,21 € 4,21 €
3,20 € 32,00 €
2,89 € 72,25 €
2,36 € 118,00 €
2,31 € 231,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
650 Hz
80 dBA
8 Ohms
1 W
Round
Wire Leads
- 25 C
+ 60 C
18 mm
18 mm
5.8 mm
Rare Earth
Mylar
Brand: PUI Audio
Dimensions: 18 mm L x 13 mm W x 2.5 mm H
Height: 2.5 mm
Height - in: 0.228 in
Height - mm: 5.8 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 420 Hz
Series: AS
Factory Pack Quantity: 50
Subcategory: Audio Devices
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

Audio Devices with Wire Assemblies

PUI Audio now offers audio devices with wire assemblies. A selection of benders, indicators, transducers, microphones, and speakers are available with pre-wired assemblies ready for the production line. The benefit of new value-added process is reduced handling, minimizing the risk of damage to the component.