AQG12105

Panasonic Industrial Devices
769-AQG12105

AQG12105

Mfr.:

Description:
Solid State Relays - PCB Mount 1A 5V ZERO CROSS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.535

Stock:

2.535 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,36 € 5,36 €
5,04 € 50,40 €
4,37 € 87,40 €
4,26 € 426,00 €
4,04 € 1.050,40 €
3,91 € 1.955,00 €
3,65 € 3.650,00 €
3,64 € 9.100,00 €

Product Attribute Attribute Value
Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS:  
Bulk
PCB Mount
1 A
75 VAC to 264 VAC
1 Form A (SPST-NO)
4 VDC to 6 VDC
SIP-4
PhotoTriac
- 30 C
+ 80 C
24.5 mm (0.965 in)
4.5 mm (0.177 in)
13.5 mm (0.531 in)
Brand: Panasonic Industrial Devices
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Solder Pin
Type: Controller
Unit Weight: 2,700 g