EEV-FK1A682M

Panasonic
667-EEV-FK1A682M

EEV-FK1A682M

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 6800UF 10V ELECT FK SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:

27
Can Dispatch Immediately

On Order:

1.125
Expected 1/30/2026

Factory Lead Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 125)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,28 € 2,28 €
1,68 € 16,80 €
1,31 € 65,50 €
Full Reel (Order in multiples of 125)
1,04 € 130,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Panasonic
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
6800 uF
10 VDC
18 mm
17 mm
5000 Hour
Aluminum Electrolytic Capacitors
20 %
2.06 A
33 mOhms
- 55 C
+ 105 C
16.5 mm
FK
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 125
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 6,600 g