ETQ-PAM2R5JFW

Panasonic
667-ETQ-PAM2R5JFW
ETQ-PAM2R5JFW

Mfr.:

Description:
Power Inductors - SMD 2.5uH 20% 1.7mOhm 42A AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,67 € 3,67 €
3,02 € 30,20 €
2,80 € 70,00 €
2,41 € 120,50 €
2,20 € 220,00 €
Full Reel (Order in multiples of 200)
2,13 € 426,00 €
1,79 € 716,00 €
1,73 € 1.730,00 €
1,72 € 4.128,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Power Inductors - SMD
RoHS:  
Power Inductors
2.5 uH
20 %
1.87 mOhms
- 40 C
+ 160 C
17.2 mm
15.6 mm
10.5 mm
Metall Alloy
PCC-M15A0MF
Reel
Cut Tape
Brand: Panasonic
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 200
Termination Style: SMD/SMT
Test Frequency: 100 kHz
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
ETQ-P Automotive Power Choke Coils

Panasonic ETQ-P Automotive Power Choke Coils are low-profile, metal composite core devices that provide high heat resistance and high reliability over a broad temperature range. Panasonic ETQ-P Series Automotive Power Choke Coils are AEC-Q200 Automotive qualified and RoHS compliant. Applications include noise filters, boost-converters, and DC/DC buck-converters.

Automotive Inductors

Panasonic provides inductors suitable for automotive applications that require specific ratings and designs. These inductors feature numerous variations, including high performance, low DCR, low profile, high frequency, large current ratings, and high vibration resistance.

ETQ-P Power Choke Coils

Panasonic Electronic Components ETQ-P Power Choke Coils feature high inductance of 109nH to 100µH (no saturation performance limitation due to its metal dust core), low loss due to low RDC (using flat wire), and low buzz noise due to their gapless structure. These high-power inductors offer a surface-mount design with a profile as low as 3mm. Panasonic Electronic Components ETQ-P Power Choke Coils are recommended for DC-DC converters for CPUs in PCs as well as thin on-board power supply modules for servers. Automotive versions are also offered.

PCC-M15A0MF Power Choke Coils (Automotive Grade)

Panasonic PCC-M15A0MF Power Choke Coils (Automotive Grade) provide high heat resistance and high reliability using a metal composite core (MC). These SMD modules offer operation up to +160°C, including self-heating, up to 87A current, and high vibration resistance of 30G. Other features include high efficiency, low audible (buzz) noise, and inductance stability using a ferrous alloy magnetic material and over a broad temperature range. The compact package size is AEC-Q200 and RoHS compliant. Applications for Panasonic PCC-M15A0MF Power Choke Coils include boost-converters, DC/DC buck-converters, and noise filters for various drive circuitry requiring high-temperature operation and peak current handling capability.