LCD6-10AF-L

Panduit
644-LCD6-10AF-L
LCD6-10AF-L

Mfr.:

Description:
Terminals 2BRG-LUG 06AWG #10 CU SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
150
Expected 12/1/2025
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,07 € 8,07 €
6,74 € 67,40 €
6,73 € 336,50 €
6,67 € 667,00 €
6,56 € 6.560,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Terminals
Crimp
10 in
Cable Mount / Free Hanging
Blue
Tin
Copper
LCD
Pan-Lug
Brand: Panduit
Length: 39.878 mm
Mounting Angle: Right Angle
Product Type: Terminals
Factory Pack Quantity: 50
Subcategory: Terminals
Width: 11.684 mm
Wire Gauge: 6 AWG
Unit Weight: 13,222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

LCD Two-Hole Compression Lugs

Panduit LCD Two-Hole Compression Lugs are designed for use with stranded copper conductors and feature color-coded barrels marked with specified index numbers. These lugs have tin-plated construction to inhibit corrosion and an inspection window to visually ensure full conductor insertion. LCD lugs reduce installation time and are designed to meet all applicable standards. Panduit LCD Two-Hole Compression Lugs are UL listed and CSA certified to 35KV and are temperature rated to +90°C.