TFC10IG-X

Panduit
644-TFC10IG-X
TFC10IG-X

Mfr.:

Description:
Wire Ducting & Raceways LD10 / LDPH10 Bend Radius Tee Fitting

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,63 € 3,63 €
3,37 € 33,70 €
3,26 € 65,20 €
3,21 € 160,50 €
3,14 € 314,00 €
3,05 € 610,00 €
2,98 € 1.490,00 €
2,92 € 2.920,00 €
2,84 € 5.680,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
RoHS:  
Low Voltage Fitting
Acrylonitrile Butadiene Styrene (ABS)
41.1 mm
23.6 mm
Brand: Panduit
Family: One Inch Bend Radius Fittings for TIA/EIA Compliance
Features: Low voltage Application
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Unit Weight: 412,769 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3925900000
ECCN:
EAR99