1062423

Phoenix Contact
651-1062423
1062423

Mfr.:

Description:
Interface Modules GW EIP/MODBUS 1E/2DB9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
740,87 € 740,87 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Interface Modules
Converters
EtherNet/IP to Modbus
3 Port
230.4 kb/s
Ethernet, Modbus
10.8 V
30 V
- 40 C
+ 70 C
Brand: Phoenix Contact
Dimensions: 115 mm x 22.5 mm x 99 mm
Operating Supply Current: 120 mA
Operating Supply Voltage: 10.8 V to 30 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 185 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020
ECCN:
5A991.b.1

Serial Device Servers & Gateways

Phoenix Contact Serial Device Servers and Gateways integrate legacy serial devices and buses into modern Ethernet networks. These devices feature an embedded web server for easy startup and configuration, 256-bit AES communication encryption, and -40°C to +70°C operating temperature range. Phoenix Contact Serial Device Servers and Gateways are approved for hazardous areas, making them ideal for industry use. Common industrial data transmission protocols are supported, with various combinations of serial transmission. These combinations include RAW, ASCII, HART, Modbus/RTU, TCP/IP, Modbus/TCP, PROFINET, EtherNet/IP™, and Modbus to EtherNet/IP.