1127052

Phoenix Contact
651-1127052
1127052

Mfr.:

Description:
Calibration Equipment EEM-MA770-24DC

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
450,37 € 450,37 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Calibration Equipment
REACH - SVHC:
Multi-Function
Brand: Phoenix Contact
Display Type: LCD
Height: 58 mm
Length: 96 mm
Operating Supply Current: 2 mA to 15 mA
Operating Supply Voltage: 0 V to 30 V
Product Type: Calibration Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 96 mm
Unit Weight: 520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

FEATURED PRODUCTS
PHOENIX CONTACT