1411462

Phoenix Contact
651-1411462
1411462

Mfr.:

Description:
Heavy Duty Power Connectors HC-EVO-B16-HHWD EL-AL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,81 € 25,81 €
22,68 € 226,80 €

Possible Replacement

Phoenix Contact 1407644
Phoenix Contact
Heavy Duty Power Connectors EVO Cable Hood B16 W/Double Latch

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Heavy Duty Power Connectors
RoHS:  
EVO
Hoods
Sleeve Housing
Double Locking
B16
Side
Aluminum
HEAVYCON
Brand: Phoenix Contact
For Use With: Size B16 Inserts
Height: 88 mm
Length: 94 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Width: 44 mm
Unit Weight: 249,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99