1524047

Phoenix Contact
651-1524047
1524047

Mfr.:

Description:
Enclosures for Industrial Automation MCS-78X64X42-IP6X-7035

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,40 € 32,40 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Enclosures for Industrial Automation
RoHS:  
Housings
Electronic Housing
Polyamide (PA)
Gray (Light Gray)
78 mm
42 mm
64 mm
IP65, IP67
6
UL 94 V-0
MCS
Brand: Phoenix Contact
Features: Flexible Mounting
Housing Colour: Gray (Light Gray)
Packaging: Bulk
Product Type: Housings
Factory Pack Quantity: 10
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

Monitoring Case System

Phoenix Contact Monitoring Case System (MCS) is a flexible housing series built for IoT and IIoT applications and capable of protection ratings of up to IP67. This system can be installed in DIN-rail applications, which are ideal for accommodating different connectors, especially with higher IP protection. Multiple mounting options are available, including DIN-rail, wall, and pole. Optional hinges are available for easy installation, allowing the MCS series enclosures to be easily accessed and serviced without the risk of dropping valuable electronic components. An IK07 rating ensures that these MCS housings can withstand a 2-joule impact from 20cm high. Phoenix Contact MCS offers various covers, sizes, and colors, helping the system maximize brand impact.

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.