2702184

Phoenix Contact
651-2702184
2702184

Mfr.:

Description:
Interface Modules RAD-RS485-IFS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
448,62 € 448,62 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Interface Modules
RoHS:  
REACH - SVHC:
Communication Modules
RS-485
1 Port
115.2 kb/s
RS-485
19.2 V
30.5 V
- 40 C
+ 70 C
RAD
Brand: Phoenix Contact
Dimensions: 17.5 mm x 113 mm x 114.5 mm
Operating Supply Voltage: 19.2 V to 30.5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Radioline Wireless
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991.g

Radioline Wireless I/O Communication Modules

Phoenix Contact Radioline Wireless I/O Communication Modules offer wire replacement for simple I/O and serial communication. The platform provides a cost-effective wireless solution with a software-free radio setup. The series features simple I/O-to-I/O communication without the need for programming software, making it ideal for applications where it is too costly or not possible to run a wire. More advanced configurations, such as high-speed serial communication, network topologies up to 250 nodes, non-intrusive diagnostics, and 128-bit AES encryption, can be accessed via the free programming software. Radioline is available in two variants (2.4GHz and 900MHz) and can span distances from a couple hundred feet to multiple miles. The Phoenix Contact Radioline platform is well suited for simple wire replacement, pump control, sensor, flow and temperature monitoring, and PC/PLC/RTU interface applications.