LL200-2.4-75

PowerFilm
730-LL200-2.4-75
LL200-2.4-75

Mfr.:

Description:
Solar Panels & Solar Cells .181mA@1.6V 200Lux Solar Module

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,19 € 4,19 €
3,38 € 33,80 €
3,04 € 152,00 €
2,80 € 280,00 €
2,58 € 645,00 €
2,44 € 1.220,00 €
2,34 € 2.340,00 €

Product Attribute Attribute Value Select Attribute
PowerFilm
Product Category: Solar Panels & Solar Cells
RoHS:  
Indoor Light
1.91 mW
910 uA
2.1 V
89 mm
74 mm
Low Light - Indoor
Brand: PowerFilm
Product: Solar Modules
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 50
Subcategory: Power
Voc - Open Circuit Voltage: 3.7 V
Unit Weight: 1,191 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541430000
CNHTS:
8541430000
CAHTS:
8541430000
USHTS:
8541430080
JPHTS:
854143000
KRHTS:
8541430000
BRHTS:
85414300
ECCN:
EAR99

Indoor Light Series Electronic Solar Panels

PowerFilm Indoor Light Series Electronic Solar Panels are designed for developing remote power solutions in low light and indoor applications. The Light Series of solar panels and cells are optimized to harvest artificial indoor light instead of sunlight. Additionally, they can provide energy collection at light levels as low as 200 lux, making them useful for almost any indoor environment. These panels are ideal for integrating ultra-low-power wireless devices, sensors, and electronics.