HM1238NL

Pulse Electronics
673-HM1238NL
HM1238NL

Mfr.:

Description:
Audio Transformers / Signal Transformers MDL SIN XFMR-CMC AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 898

Stock:
898 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,81 € 2,81 €
2,55 € 25,50 €
2,47 € 148,20 €
2,37 € 284,40 €
2,30 € 690,00 €
2,29 € 1.236,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,84 €
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Signal Transformers
SMD/SMT
300 uH
4.3 kV
- 40 C
+ 150 C
Single
Automotive
8.38 mm
7.69 mm
4.25 mm
BMS
AEC-Q200
Tube
Brand: Pulse Electronics
Maximum DC Resistance: 500 mOhms
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 60
Subcategory: Transformers
Unit Weight: 2,048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99

BMS Isolation Transformers & Common Mode Chokes

Pulse Electronics Isolation Transformers and Common Mode Chokes are a full line of solutions for Battery Management Systems (BMS) for small to large battery pack systems. These BMS components serve serial port safety isolation and Electromagnetic Interference (EMI) noise rejection applications. These components are critical in large battery pack applications with daisy chain connections. With a high number of cells connected in series, large voltage differences demand component-to-component isolation. These BMS components have multiple package options available and can be customized for specific application requirements. Typical applications include electric vehicles, energy storage, marine, and aviation transportation.