TT8M3TR

755-TT8M3TR
TT8M3TR

Mfr.:
ROHM Semiconductor

Description:
MOSFETs 1.5V Drive Nch+Pch MOSFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
TSST-8
N-Channel, P-Channel
2 Channel
20 V
2.5 A, 2.4 A
72 mOhms, 105 mOhms
- 10 V, + 10 V
1 V
3.6 nC, 6.7 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Dual
Fall Time: 17 ns, 45 ns
Forward Transconductance - Min: 2.7 S, 2.4 S
Height: 0.8 mm
Length: 3 mm
Product: MOSFETs
Product Type: MOSFETs
Rise Time: 17 ns, 25 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Type: Power MOSFET
Typical Turn-Off Delay Time: 28 ns, 55 ns
Typical Turn-On Delay Time: 9 ns
Width: 1.6 mm
Part # Aliases: TT8M3
Unit Weight: 56,165 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99