R113665000W

Radiall
501-R113665000W
R113665000W

Mfr.:

Description:
RF Connectors / Coaxial Connectors MCX / RIGHT ANGLE JACK RECEPTACLE FOR PCB SOLDER LEGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,64 € 11,64 €
9,87 € 98,70 €
9,25 € 231,25 €
8,76 € 438,00 €
8,23 € 823,00 €
7,86 € 1.965,00 €
7,31 € 3.655,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
7,88 €
Min:
1

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Receptacles
MCX
Jack (Socket)
50 Ohms
6 GHz
Solder
Right Angle
Standard
SMD/SMT
Bulk
Body Finish: Gold
Body Material: Brass
Brand: Radiall
Contact Material: Beryllium Copper
Contact Plating: Gold
Coupling Mechanism: Slide On
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: R113
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 335 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99