7201LA15JGI

Renesas Electronics
972-7201LA15JGI
7201LA15JGI

Mfr.:

Description:
FIFO 512 X 9 CMOS PARALLEL FIF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 284

Stock:
284 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,90 € 12,90 €
11,99 € 119,90 €
11,54 € 288,50 €
11,25 € 562,50 €
10,97 € 1.053,12 €
10,67 € 2.731,52 €
9,82 € 5.027,84 €
9,75 € 9.984,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: FIFO
RoHS:  
9 bit
Unidirectional
4 kbit
Asynchronous
512 x 9
2 Circuit
40 MHz
15 ns
5.5 V
4.5 V
80 mA
- 40 C
+ 85 C
PLCC-32
Tube
Brand: Renesas Electronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FIFO
Series: 7201L
Factory Pack Quantity: 32
Subcategory: Memory & Data Storage
Part # Aliases: IDT7201LA15JGI 7201
Unit Weight: 4,605 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8541600060
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8471600499
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS