7204L12JG8

Renesas Electronics
972-7204L12JG8
7204L12JG8

Mfr.:

Description:
FIFO 4K X 9 ASYNC FIFO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 832

Stock:
832 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
22,25 € 22,25 €
20,62 € 206,20 €
19,97 € 499,25 €
19,49 € 974,50 €
19,01 € 1.901,00 €
18,37 € 4.592,50 €
17,91 € 8.955,00 €
Full Reel (Order in multiples of 750)
17,81 € 13.357,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
22,76 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: FIFO
RoHS:  
5.5 V
4.5 V
PLCC-32
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: FIFO
Series: 7204L12
Factory Pack Quantity: 750
Subcategory: Memory & Data Storage
Part # Aliases: IDT7204L12JG8 7204
Unit Weight: 2,568 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8471600499
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS