950201AFLF

Renesas Electronics
972-950201AFLF
950201AFLF

Mfr.:

Description:
Clock Generators & Support Products PC MAIN CLOCK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Generators & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Programmable Clock Generator
22 Output
66.67 MHz
14.318 MHz
SSOP-56
55 %
60 ps
240 mA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Renesas Electronics
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Type: HCSL, LVCMOS
Product Type: Clock Generators
Factory Pack Quantity: 26
Subcategory: Clock & Timer ICs
Part # Aliases: ICS950201AFLF
Unit Weight: 694,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99