HA5023IBZ

Renesas / Intersil
968-HA5023IBZ
HA5023IBZ

Mfr.:

Description:
Operational Amplifiers - Op Amps W/ANNEAL OPAMP 2X 12 5MHZ VID IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.584

Stock:
1.584 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,30 € 8,30 €
6,46 € 64,60 €
6,00 € 150,00 €
5,50 € 550,00 €
5,26 € 1.315,00 €
4,96 € 4.860,80 €
2.940 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
125 MHz
475 V/us
3 mV
15 uA
30 V, +/- 15 V
9 V, +/- 5 V
7.5 mA
20 mA
53 dB
4.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
HA5023
Tube
Amplifier Type: Current Feedback
Brand: Renesas / Intersil
In - Input Noise Current Density: 2.5 pA/sqrt Hz
Maximum Dual Supply Voltage: +/- 15 V
Minimum Dual Supply Voltage: +/- 5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Factory Pack Quantity: 980
Subcategory: Amplifier ICs
Technology: Bipolar
Topology: Current Feedback
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99