ISL23315TFRUZ-T7A

Renesas / Intersil
968-ISL23315TFRUZT7A
ISL23315TFRUZ-T7A

Mfr.:

Description:
Digital Potentiometer ICs 256 TAP VOLATILE I2C FL RNG INC DCP 21X16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.925

Stock:
1.925 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,87 € 1,87 €
1,39 € 13,90 €
1,27 € 31,75 €
1,14 € 114,00 €
Full Reel (Order in multiples of 250)
0,98 € 245,00 €
0,946 € 473,00 €
0,937 € 937,00 €
0,92 € 4.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Digital Potentiometer ICs
RoHS:  
ISL23315
100 kOhms
70 PPM / C
20 %
Single
256 Tap
Volatile
Serial (I2C)
3.3 V
18 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
UTQFN-10
Linear
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 250
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Unit Weight: 4,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS