RT5788AGJ8F

Richtek
835-RT5788AGJ8F
RT5788AGJ8F

Mfr.:

Description:
Switching Voltage Regulators 6V, 4A, 1.5MHz ACOT Synchronous Step-Down Converterin TSOT-23-8 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.991

Stock:
1.991 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
0,998 € 9,98 €
0,903 € 22,58 €
0,80 € 80,00 €
0,753 € 188,25 €
0,723 € 361,50 €
0,685 € 685,00 €
Full Reel (Order in multiples of 3000)
0,645 € 1.935,00 €
0,635 € 3.810,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-8
Buck
600 mV to 6 V
4 A
1 Output
2.5 V
6 V
35 uA
1.5 MHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT5788AFD-A
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99