RT6203ENGSP

Richtek
835-RT6203ENGSP
RT6203ENGSP

Mfr.:

Description:
Switching Voltage Regulators 6A, 18V, 700kHz ACOTTM Synchronous Step-Down Converter with VID Control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.500

Stock:
2.500 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,51 € 2,51 €
1,63 € 16,30 €
1,48 € 37,00 €
1,25 € 125,00 €
1,17 € 292,50 €
1,02 € 510,00 €
0,877 € 877,00 €
Full Reel (Order in multiples of 2500)
0,753 € 1.882,50 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOP-EP-8
Buck
600 mV to 1.62 V
6 A
1 Output
4.5 V
18 V
550 uA
700 kHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT6203ENS-A
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99