RTQ2072BAGQVT-QT-11

Richtek
835-TQ2072BAGQVTQT11
RTQ2072BAGQVT-QT-11

Mfr.:

Description:
Power Management Specialised - PMIC Automotive CIS/CCM PMIC for Ultra Compact Camera and High Image Quality System

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 1,02 €
0,729 € 7,29 €
0,66 € 16,50 €
0,583 € 58,30 €
0,547 € 136,75 €
0,525 € 262,50 €
0,483 € 483,00 €
Full Reel (Order in multiples of 3000)
0,458 € 1.374,00 €
0,454 € 2.724,00 €

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Power Management Specialised - PMIC
RoHS:  
Automotive
SMD/SMT
VQFN-16
2 A
18.5 V
4 V
5 V
- 40 C
+ 125 C
Reel
Cut Tape
Application: Surround View Camera, Front View Camera
Brand: Richtek
Input Voltage Range: 4 V to 18.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 4 V to 18.5 V
Output Voltage Range: 2.7 V to 5 V
Pd - Power Dissipation: 4.16 W
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RTQ2072BATN-QT11B
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK