HCS3920FT5L00

SEI Stackpole
708-HCS3920FT5L00

HCS3920FT5L00

Mfr.:

Description:
Current Sense Resistors - SMD RES SHUNT, 3920, 0.005 ohm, 1%, 2W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

17 Weeks Estimated factory production time.
 
Minimum: 3000   Multiples: 3000

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,378 € 1.134,00 €

Similar Products

Product Attribute Attribute Value
SEI Stackpole
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
HCS
5 mOhms
2 W
1 %
50 PPM / C
4020
10252
10.2 mm (0.402 in)
5.2 mm (0.205 in)
0.85 mm (0.033 in)
- 55 C
+ 170 C
Metal Alloy
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: SEI Stackpole
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Package/Case: 3920 (9975 metric)
Product Type: Current Sense Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Type: Kelvin Termination Metal Element Current Shunt Resistor