EVLGANSPIN1-3PH

STMicroelectronics
511-EVLGANSPIN1-3PH
EVLGANSPIN1-3PH

Mfr.:

Description:
Power Management IC Development Tools Three-phase 400 W motor control reference design with GANSPIN611 and STM32G431RB

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
223,60 € 223,60 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

EVLGANSPIN1-3PH Reference Design Board

STMicroelectronics EVLGANSPIN1-3PH Reference Design Board is based on the GANSPIN611 half-bridge GaN system-in-package and the STM32G431RB with Arm® Cortex®-M4 MCU at 170MHz with 128Kbytes of Flash memory, and a Math Accelerator. The board can be utilized for sensorless field-oriented control (FOC), enabling the driving of permanent magnet synchronous motors (PMSMs) and brushless DC (BLDC) motors across a wide range of applications, such as refrigerator compressors, pumps, fans, and industrial appliances.