LDL40PU33RY

STMicroelectronics
511-LDL40PU33RY
LDL40PU33RY

Mfr.:

Description:
LDO Voltage Regulators 200 mA low dropout LDO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.888

Stock:
2.888 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,581 € 5,81 €
0,524 € 13,10 €
0,461 € 46,10 €
0,431 € 107,75 €
0,413 € 206,50 €
0,398 € 398,00 €
Full Reel (Order in multiples of 3000)
0,379 € 1.137,00 €
0,37 € 2.220,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-6
3.3 V
200 mA
1 Output
Positive
220 uA
3.3 V
40 V
70 dB
Fixed
- 40 C
+ 150 C
700 mV
AEC-Q100
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 1 V
Load Regulation: Yes, Regulated
Moisture Sensitive: Yes
Operating Temperature Range: - 40 C to + 150 C
Product: LDOs
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout LDO
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LDL40 200mA Low-Dropout (LDO) Voltage Regulator

STMicroelectronics LDL40 200mA Low-Dropout (LDO) Voltage Regulator is a high-accuracy voltage regulator designed to be directly connected to a car battery in automotive applications or a generic battery used in industrial applications. Extended input voltage up to 40V makes the device able to support a load dump transient, which is typical in automotive systems. Ultra-low quiescent current at light load increases the battery operation lifetime in always-on-standby systems.