MP23ABS1TR

STMicroelectronics
511-MP23ABS1TR
MP23ABS1TR

Mfr.:

Description:
MEMS Microphones High performance MEMS audio sensor single ended analog bottom-port microphone

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.342

Stock:
3.342 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,08 € 2,08 €
1,63 € 16,30 €
1,49 € 37,25 €
1,38 € 69,00 €
1,30 € 130,00 €
1,23 € 307,50 €
1,19 € 595,00 €
Full Reel (Order in multiples of 5000)
1,04 € 5.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MEMS Microphones
RoHS:  
MP23ABS1
- 38 dB
1 dB
64 dB
10 Hz to 10 kHz
120 uA
2.75 V
- 40 C
+ 85 C
Analog
Bottom
3.5 mm
2.65 mm
0.98 mm
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Directional Properties: Omnidirectional
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: RHLGA-5
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 130 dB
Factory Pack Quantity: 5000
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.52 V
Termination Style: SMD/SMT
Type: MEMS Audio Sensor
Unit Weight: 21 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MP23ABS1 MEMS Audio Sensors

STMicroelectronics MP23ABS1 MEMS Audio Sensors are high-performance, low-power microphones built with a capacitive sensing element and an IC interface. The sensors have a sensitivity of -38dBV ±1dB and an acoustic overload point of 130dBSPL and 135dBSPL with minimum 64dB signal-to-noise ratio. These MP23ABS1 sensors are available in a package compliant with reflow soldering and are guaranteed to operate over an extended temperature range from -40°C to +85°C. Typical applications for STMicroelectronics MP23ABS1 MEMS Audio Sensors include smart speakers, mobile phones, and wearables.