NUCLEO-G491RE

STMicroelectronics
511-NUCLEO-G491RE
NUCLEO-G491RE

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32G491RE MCU, supports Arduino ST morpho

In Stock: 138

Stock:
138
Can Dispatch Immediately
On Order:
60
Expected 2/19/2026
156
TBD
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,66 € 13,66 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M4
STM32G491RET6U
Bulk
Brand: STMicroelectronics
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 199,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

NUCLEO-G491RE Development Board

STMicroelectronics NUCLEO-G491RE Development Board offers an affordable and flexible way to build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 microcontroller. In addition, the external SMPS significantly reduces power consumption in Run mode.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.