SPC582B54E1BD00X

STMicroelectronics
511-SPC582B54E1BD00X
SPC582B54E1BD00X

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
3,90 € 3.900,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SPC582B54E1
SMD/SMT
eTQFP-64
e200z2
768 kB
96 kB
32 bit
12 bit
64 MHz
1.14 V
1.26 V
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: STMicroelectronics
Data RAM Type: SRAM
Interface Type: CAN, LIN, I2C
Moisture Sensitive: Yes
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
5A991.b.4.a

SPC58 Chorus 2B Automotive Body Microcontrollers

STMicroelectronics SPC58 Chorus 2B Automotive Body Microcontrollers are part of the 32-bit General-Purpose Automotive Power Architecture® MCU portfolio. This portfolio is designed for body, networking and convenience applications. The SPC58 Chorus 2B Line is offered in 80MHz single-core with up to 1Mbyte of Flash memory. It features error-correcting code (ECC) and is pin-to-pin compatible with the SPC58 4B Line and SPC58 C Line automotive microcontrollers.